AM1G-2412SZ
Extended
* Images are for reference only
AM1G-2412SZ
Attributes
Value
Manufacturer
MFR.Part #
AM1G-2412SZ
JLCPCB Part #
C7071775
Package
SIP,21.9x9.2mm
Description
SIP,21.9x9.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageSIP,21.9x9.2mm
Operating Temperature-40℃~+85℃
Output Current(Max)83mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency75%
TypePlastic encapsulated type
Length21.85mm
Voltage - Supply18V~36V
Capacitive Load(Max)470uF
Frequency100kHz、650kHz
Height11.1mm
FeaturesShort Circuit Protection、Automatic fault recovery
Width9.2mm
Output Voltage12V
Quiescent Supply Current8mA
Ripple Noise80mVp-p