Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. AFSI001211091R0M05
AFSI001211091R0M05 - 1
AFSI001211091R0M05 - 2
AFSI001211091R0M05 - 3
AFSI001211091R0M05 - 4
Extended1/4
* Images are for reference only
AFSI001211091R0M05
Attributes
Value
Manufacturer
Chilisin Elec
MFR.Part #
AFSI001211091R0M05
JLCPCB Part #
C7071690
Package
SMD,12x11mm
Description
1.5Ω 1uH 40A 45A Wire-wound chip inductor ±20% SMD,12x11mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerChilisin Elec
PackageSMD,12x11mm
Inductance1uH
TypeWire-wound chip inductor
Current - Saturation (Isat)45A
Tolerance±20%
Current Rating40A
DC Resistance(DCR)1.5Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. AFSI001211091R0M05
AFSI001211091R0M05

* Images are for reference only

AFSI001211091R0M05

Extended
Manufacturer

Chilisin Elec

MFR.Part #
AFSI001211091R0M05
JLCPCB Part #
C7071690
Package
SMD,12x11mm
Description
1.5Ω 1uH 40A 45A Wire-wound chip inductor ±20% SMD,12x11mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AFSI001211091R0M05

* Images are for reference only

AFSI001211091R0M05
Extended
Manufacturer

Chilisin Elec

MFR.Part #
AFSI001211091R0M05
JLCPCB Part #
C7071690
Package
SMD,12x11mm
Description
1.5Ω 1uH 40A 45A Wire-wound chip inductor ±20% SMD,12x11mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AFSI001211091R0M05 Specifications

AFSI001211091R0M05 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerChilisin Elec
PackageSMD,12x11mm
Inductance1uH
TypeWire-wound chip inductor
Current - Saturation (Isat)45A
Tolerance±20%
Current Rating40A
DC Resistance(DCR)1.5Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFSI001211091R0M05. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AFSI001211091R0M05 Documents

AFSI001211091R0M05 datasheets or manufacturer documentation.

Datasheet: AFSI001211091R0M05 Datasheet (PDF)

AFSI001211091R0M05 Schematic Symbol & PCB Footprint

The AFSI001211091R0M05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.