AM1DR-2407S-RZ
Extended
* Images are for reference only
AM1DR-2407S-RZ
Attributes
Value
Manufacturer
MFR.Part #
AM1DR-2407S-RZ
JLCPCB Part #
C7071689
Package
SIP,19.5x7.2mm
Description
1 139mA 1W 1kV 21.6V~26.4V 68% 7.2V SIP,19.5x7.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAimtec
PackageSIP,19.5x7.2mm
Output Current(Max)139mA
Conversion Efficiency68%
Output Power1W
Voltage - Supply21.6V~26.4V
Isolation Voltage(Vrms)1kV
FeaturesShort Circuit Protection、Automatic fault recovery
Output Voltage7.2V
Number of Outputs1