
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/2G/3G/4G/5G Modules | |
| Manufacturer | U-BLOX | |
| Package | SMD-96P | |
| Communication Frequency | 850MHz、900MHz、1800MHz、1900MHz、700MHz、800MHz、1700MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Features | CMUX function | |
| Communication System | NB-IoT、EDGE、LTE-M | |
| Interface | I2C、USB、UART、GPIO、SIM card |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SARA-R412M-02B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/2G/3G/4G/5G Modules | |
| Manufacturer | U-BLOX | |
| Package | SMD-96P | |
| Communication Frequency | 850MHz、900MHz、1800MHz、1900MHz、700MHz、800MHz、1700MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Features | CMUX function | |
| Communication System | NB-IoT、EDGE、LTE-M | |
| Interface | I2C、USB、UART、GPIO、SIM card |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SARA-R412M-02B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SARA-R412M-02B datasheets or manufacturer documentation.
Datasheet: SARA-R412M-02B Datasheet (PDF)
The SARA-R412M-02B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.