Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. XZ298N
XZ298N - 1
XZ298N - 2
XZ298N - 3
Extended1/3
* Images are for reference only
XZ298N
Attributes
Value
Manufacturer
XINLUDA
MFR.Part #
XZ298N
JLCPCB Part #
C707119
Package
ZIP-15
Description
-40℃~+85℃ 2 2A 4.5V~7V Bipolar Driver Parallel Yes ZIP-15 Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerXINLUDA
PackageZIP-15
Motor Drive Voltage(Vm)4.8V~42V
Operating Temperature-40℃~+85℃
Number of H-bridges2
TechnologyYes
Output Current2A
FeaturesOvercurrent Protection、Over temperature protection
Drive TypeBipolar Driver
Control Voltage4.5V~7V
InterfaceParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. XZ298N
XZ298N

* Images are for reference only

XZ298N

Extended
Manufacturer

XINLUDA

MFR.Part #
XZ298N
JLCPCB Part #
C707119
Package
ZIP-15
Description
-40℃~+85℃ 2 2A 4.5V~7V Bipolar Driver Parallel Yes ZIP-15 Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XZ298N

* Images are for reference only

XZ298N
Extended
Manufacturer

XINLUDA

MFR.Part #
XZ298N
JLCPCB Part #
C707119
Package
ZIP-15
Description
-40℃~+85℃ 2 2A 4.5V~7V Bipolar Driver Parallel Yes ZIP-15 Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XZ298N Specifications

XZ298N technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerXINLUDA
PackageZIP-15
Motor Drive Voltage(Vm)4.8V~42V
Operating Temperature-40℃~+85℃
Number of H-bridges2
TechnologyYes
Output Current2A
FeaturesOvercurrent Protection、Over temperature protection
Drive TypeBipolar Driver
Control Voltage4.5V~7V
InterfaceParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XZ298N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XZ298N Documents

XZ298N datasheets or manufacturer documentation.

Datasheet: XZ298N Datasheet (PDF)

XZ298N Schematic Symbol & PCB Footprint

The XZ298N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.