Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. XD549
XD549 - 1
XD549 - 2
XD549 - 3
Extended1/3
* Images are for reference only
XD549
Attributes
Value
Manufacturer
XINLUDA
MFR.Part #
XD549
JLCPCB Part #
C707061
Package
DIP-8
Description
-40℃~+85℃ 0.5LSB 1 3V~6.5V 40kHz 4MHz 8 Serial port Yes DIP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerXINLUDA
PackageDIP-8
Clock Frequency4MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
differential inputYes
Integral non - linearity0.5LSB
Voltage - Supply3V~6.5V
ADC architectureSAR
Sampling Rate40kHz
FeaturesBipolar input
number of channels1
Voltage ReferenceExternal
Resolution (Bits)8
InterfaceSerial port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. XD549
XD549

* Images are for reference only

XD549

Extended
Manufacturer

XINLUDA

MFR.Part #
XD549
JLCPCB Part #
C707061
Package
DIP-8
Description
-40℃~+85℃ 0.5LSB 1 3V~6.5V 40kHz 4MHz 8 Serial port Yes DIP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XD549

* Images are for reference only

XD549
Extended
Manufacturer

XINLUDA

MFR.Part #
XD549
JLCPCB Part #
C707061
Package
DIP-8
Description
-40℃~+85℃ 0.5LSB 1 3V~6.5V 40kHz 4MHz 8 Serial port Yes DIP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XD549 Specifications

XD549 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerXINLUDA
PackageDIP-8
Clock Frequency4MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
differential inputYes
Integral non - linearity0.5LSB
Voltage - Supply3V~6.5V
ADC architectureSAR
Sampling Rate40kHz
FeaturesBipolar input
number of channels1
Voltage ReferenceExternal
Resolution (Bits)8
InterfaceSerial port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XD549. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XD549 Documents

XD549 datasheets or manufacturer documentation.

Datasheet: XD549 Datasheet (PDF)

XD549 Schematic Symbol & PCB Footprint

The XD549 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.