TLC541IFN
Extended
* Images are for reference only
TLC541IFN
Attributes
Value
Manufacturer
MFR.Part #
TLC541IFN
JLCPCB Part #
C7069364
Package
PLCC-20(9x9)
Description
-40℃~+85℃ 11 40kHz 5V 8 SPI PLCC-20(9x9) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackagePLCC-20(9x9)
Operating Temperature-40℃~+85℃
Voltage - Supply5V
Sampling Rate40kHz
number of channels11
Resolution (Bits)8
InterfaceSPI