
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 2.7V~3.3V | |
| Resolution(Bits) | 2 | |
| number of channels | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLV5590ED technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Integral non - linearity | 1LSB | |
| Voltage - Supply | 2.7V~3.3V | |
| Resolution(Bits) | 2 | |
| number of channels | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV5590ED. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLV5590ED datasheets or manufacturer documentation.
Datasheet: TLV5590ED Datasheet (PDF)
The TLV5590ED schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.