


- Manufacturer
- MFR.Part #
- TLV1821DBVR
- JLCPCB Part #
- C7068849
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 0.01pA 0.15pA 1 1.2uV/℃ 100dB 2.4V~40V 40V 420ns 500uV 5uA ESD protection、Fail-safe function Open-drain Rail-to-rail input SOT-23-5 Comparators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Output Type | Open-drain | |
| Input Offset Current(Ios) | 0.01pA | |
| Input Offset Voltage Drift(Vos TC) | 1.2uV/℃ | |
| Single Supply | 2.4V~40V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Rail to Rail | Rail-to-rail input | |
| Number of Channels | Single-channel | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Quiescent Current | 5uA | |
| Features | ESD Protection、Fail-safe function | |
| Ib - Input Bias Current | 0.15pA | |
| Propagation Delay Time | 420ns |

* Images are for reference only
TLV1821DBVR
Extended- Manufacturer
- MFR.Part #
- TLV1821DBVR
- JLCPCB Part #
- C7068849
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 0.01pA 0.15pA 1 1.2uV/℃ 100dB 2.4V~40V 40V 420ns 500uV 5uA ESD protection、Fail-safe function Open-drain Rail-to-rail input SOT-23-5 Comparators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TLV1821DBVR
- JLCPCB Part #
- C7068849
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 0.01pA 0.15pA 1 1.2uV/℃ 100dB 2.4V~40V 40V 420ns 500uV 5uA ESD protection、Fail-safe function Open-drain Rail-to-rail input SOT-23-5 Comparators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLV1821DBVR Specifications
TLV1821DBVR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Output Type | Open-drain | |
| Input Offset Current(Ios) | 0.01pA | |
| Input Offset Voltage Drift(Vos TC) | 1.2uV/℃ | |
| Single Supply | 2.4V~40V | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Rail to Rail | Rail-to-rail input | |
| Number of Channels | Single-channel | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Quiescent Current | 5uA | |
| Features | ESD Protection、Fail-safe function | |
| Ib - Input Bias Current | 0.15pA | |
| Propagation Delay Time | 420ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV1821DBVR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLV1821DBVR Documents
TLV1821DBVR datasheets or manufacturer documentation.
Datasheet: TLV1821DBVR Datasheet (PDF)
TLV1821DBVR Schematic Symbol & PCB Footprint
The TLV1821DBVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.