


- Manufacturer
- MFR.Part #
- TLT9255WLCXUMA1
- JLCPCB Part #
- C7068836
- Package
- TSON-14
- Description
- -40℃~+150℃ 1 26uA 35mA 4.75V~5.25V 5Mbps CAN Transceiver TSON-14 CAN Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | Infineon Technologies | |
| Package | TSON-14 | |
| Operating Temperature | -40℃~+150℃ | |
| Type | CAN Transceiver | |
| Number of Channels | 1 | |
| Data Rate | 5Mbps | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Supply | 35mA | |
| Quiescent Supply Current | 26uA |

* Images are for reference only
TLT9255WLCXUMA1
Extended- Manufacturer
- MFR.Part #
- TLT9255WLCXUMA1
- JLCPCB Part #
- C7068836
- Package
- TSON-14
- Description
- -40℃~+150℃ 1 26uA 35mA 4.75V~5.25V 5Mbps CAN Transceiver TSON-14 CAN Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TLT9255WLCXUMA1
- JLCPCB Part #
- C7068836
- Package
- TSON-14
- Description
- -40℃~+150℃ 1 26uA 35mA 4.75V~5.25V 5Mbps CAN Transceiver TSON-14 CAN Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLT9255WLCXUMA1 Specifications
TLT9255WLCXUMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | Infineon Technologies | |
| Package | TSON-14 | |
| Operating Temperature | -40℃~+150℃ | |
| Type | CAN Transceiver | |
| Number of Channels | 1 | |
| Data Rate | 5Mbps | |
| Voltage - Supply | 4.75V~5.25V | |
| Current - Supply | 35mA | |
| Quiescent Supply Current | 26uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLT9255WLCXUMA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLT9255WLCXUMA1 Documents
TLT9255WLCXUMA1 datasheets or manufacturer documentation.
Datasheet: TLT9255WLCXUMA1 Datasheet (PDF)
TLT9255WLCXUMA1 Schematic Symbol & PCB Footprint
The TLT9255WLCXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.