Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. APS04H20M1R0
APS04H20M1R0 - 1
APS04H20M1R0 - 2
APS04H20M1R0 - 3
Extended1/3
* Images are for reference only
APS04H20M1R0
Attributes
Value
Manufacturer
COILANK INTERNATIONAL
MFR.Part #
APS04H20M1R0
JLCPCB Part #
C706859
Package
SMD,4.8x4.2mm
Description
1uH 21.5mΩ 5.25A 8.8A Molded Inductor ±20% SMD,4.8x4.2mm Molding Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerCOILANK INTERNATIONAL
PackageSMD,4.8x4.2mm
Current - Saturation(Isat)8.8A
Inductance1uH
TypeMolded inductor
Current Rating5.25A
Tolerance±20%
DC Resistance(DCR)21.5mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. APS04H20M1R0
APS04H20M1R0

* Images are for reference only

APS04H20M1R0

Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
APS04H20M1R0
JLCPCB Part #
C706859
Package
SMD,4.8x4.2mm
Description
1uH 21.5mΩ 5.25A 8.8A Molded Inductor ±20% SMD,4.8x4.2mm Molding Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APS04H20M1R0

* Images are for reference only

APS04H20M1R0
Extended
Manufacturer

COILANK INTERNATIONAL

MFR.Part #
APS04H20M1R0
JLCPCB Part #
C706859
Package
SMD,4.8x4.2mm
Description
1uH 21.5mΩ 5.25A 8.8A Molded Inductor ±20% SMD,4.8x4.2mm Molding Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APS04H20M1R0 Specifications

APS04H20M1R0 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerCOILANK INTERNATIONAL
PackageSMD,4.8x4.2mm
Current - Saturation(Isat)8.8A
Inductance1uH
TypeMolded inductor
Current Rating5.25A
Tolerance±20%
DC Resistance(DCR)21.5mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APS04H20M1R0. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

APS04H20M1R0 Documents

APS04H20M1R0 datasheets or manufacturer documentation.

Datasheet: APS04H20M1R0 Datasheet (PDF)

APS04H20M1R0 Schematic Symbol & PCB Footprint

The APS04H20M1R0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.