Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. THS1240CPHP
THS1240CPHP
Extended
* Images are for reference only
THS1240CPHP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
THS1240CPHP
JLCPCB Part #
C7068413
Package
-
Description
-40℃~+85℃ 0.6LSB 1 12 1MHz~40MHz 2LSB 4.75V~5.25V 40MHz 65dB External External、Built-in Input buffer Pipeline Yes - Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
Package-
Clock Frequency1MHz~40MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)0.6LSB
Signal-to-Noise Ratio65dB
Integral non - linearity2LSB
Voltage - Supply4.75V~5.25V
ADC architecturePipeline
Sampling Rate40MHz
FeaturesInput buffer
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)12
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. THS1240CPHP
THS1240CPHP

* Images are for reference only

THS1240CPHP

Extended
Manufacturer

Texas Instruments

MFR.Part #
THS1240CPHP
JLCPCB Part #
C7068413
Package
-
Description
-40℃~+85℃ 0.6LSB 1 12 1MHz~40MHz 2LSB 4.75V~5.25V 40MHz 65dB External External、Built-in Input buffer Pipeline Yes - Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THS1240CPHP

* Images are for reference only

THS1240CPHP
Extended
Manufacturer

Texas Instruments

MFR.Part #
THS1240CPHP
JLCPCB Part #
C7068413
Package
-
Description
-40℃~+85℃ 0.6LSB 1 12 1MHz~40MHz 2LSB 4.75V~5.25V 40MHz 65dB External External、Built-in Input buffer Pipeline Yes - Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THS1240CPHP Specifications

THS1240CPHP technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
Package-
Clock Frequency1MHz~40MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
differential inputYes
DNL (LSB)0.6LSB
Signal-to-Noise Ratio65dB
Integral non - linearity2LSB
Voltage - Supply4.75V~5.25V
ADC architecturePipeline
Sampling Rate40MHz
FeaturesInput buffer
number of channels1
Voltage ReferenceExternal、Built-in
Resolution (Bits)12
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THS1240CPHP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

THS1240CPHP Documents

THS1240CPHP datasheets or manufacturer documentation.

Datasheet: THS1240CPHP Datasheet (PDF)

THS1240CPHP Schematic Symbol & PCB Footprint

The THS1240CPHP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.