
- Manufacturer
- MFR.Part #
- RWS7 R33 J TR
- JLCPCB Part #
- C7067807
- Package
- SMD,20.5x9.3mm
- Description
- -55℃~+275℃ 330mΩ 7W Wirewound Resistor ±5% ±90ppm/℃ SMD,20.5x9.3mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Package | SMD,20.5x9.3mm | |
| Resistance | 330mΩ | |
| Operating Temperature | -55℃~+275℃ | |
| Power(Watts) | 7W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±90ppm/℃ |

* Images are for reference only
RWS7 R33 J TR
Extended- Manufacturer
- MFR.Part #
- RWS7 R33 J TR
- JLCPCB Part #
- C7067807
- Package
- SMD,20.5x9.3mm
- Description
- -55℃~+275℃ 330mΩ 7W Wirewound Resistor ±5% ±90ppm/℃ SMD,20.5x9.3mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RWS7 R33 J TR
- JLCPCB Part #
- C7067807
- Package
- SMD,20.5x9.3mm
- Description
- -55℃~+275℃ 330mΩ 7W Wirewound Resistor ±5% ±90ppm/℃ SMD,20.5x9.3mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RWS7 R33 J TR Specifications
RWS7 R33 J TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Package | SMD,20.5x9.3mm | |
| Resistance | 330mΩ | |
| Operating Temperature | -55℃~+275℃ | |
| Power(Watts) | 7W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±90ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RWS7 R33 J TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RWS7 R33 J TR Documents
RWS7 R33 J TR datasheets or manufacturer documentation.
Datasheet: RWS7 R33 J TR Datasheet (PDF)
RWS7 R33 J TR Schematic Symbol & PCB Footprint
The RWS7 R33 J TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.