
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Accelerometers | |
| Manufacturer | Analog Devices | |
| Package | ML-24-6 | |
| Operating Temperature | -40℃~+105℃ | |
| Gyroscope Measurement Range (MAX) | ±480dps | |
| Output Bits | 32bit | |
| Standby Current | 45uA | |
| Voltage - Supply | 3V~3.6V | |
| Acceleration Measurement Range (MAX) | ±10g | |
| Gyroscope Sensing Axis | X,Y,Z | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADIS16480BMLZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Accelerometers | |
| Manufacturer | Analog Devices | |
| Package | ML-24-6 | |
| Operating Temperature | -40℃~+105℃ | |
| Gyroscope Measurement Range (MAX) | ±480dps | |
| Output Bits | 32bit | |
| Standby Current | 45uA | |
| Voltage - Supply | 3V~3.6V | |
| Acceleration Measurement Range (MAX) | ±10g | |
| Gyroscope Sensing Axis | X,Y,Z | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADIS16480BMLZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADIS16480BMLZ datasheets or manufacturer documentation.
Datasheet: ADIS16480BMLZ Datasheet (PDF)
The ADIS16480BMLZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.