Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. AD586SQ
AD586SQ - 1
AD586SQ - 2
AD586SQ - 3
Extended1/3
* Images are for reference only
AD586SQ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD586SQ
JLCPCB Part #
C706708
Package
CDIP-8
Description
-55℃~+125℃@(Ta) 10.8V~36V 10mA 3mA 4uVp-p Fixed Series CDIP-8 Voltage Reference
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
PackageCDIP-8
Operating Temperature-55℃~+125℃@(Ta)
Noise - 1/10Hz to 10Hz4uVp-p
Voltage - Supply10.8V~36V
Output TypeFixed
Output Current10mA
Quiescent Current3mA
Reference TypeSeries
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. AD586SQ
AD586SQ

* Images are for reference only

AD586SQ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD586SQ
JLCPCB Part #
C706708
Package
CDIP-8
Description
-55℃~+125℃@(Ta) 10.8V~36V 10mA 3mA 4uVp-p Fixed Series CDIP-8 Voltage Reference
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD586SQ

* Images are for reference only

AD586SQ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD586SQ
JLCPCB Part #
C706708
Package
CDIP-8
Description
-55℃~+125℃@(Ta) 10.8V~36V 10mA 3mA 4uVp-p Fixed Series CDIP-8 Voltage Reference
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD586SQ Specifications

AD586SQ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
PackageCDIP-8
Operating Temperature-55℃~+125℃@(Ta)
Noise - 1/10Hz to 10Hz4uVp-p
Voltage - Supply10.8V~36V
Output TypeFixed
Output Current10mA
Quiescent Current3mA
Reference TypeSeries
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD586SQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD586SQ Documents

AD586SQ datasheets or manufacturer documentation.

Datasheet: AD586SQ Datasheet (PDF)

AD586SQ Schematic Symbol & PCB Footprint

The AD586SQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.