


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Receiver | |
| Voltage - Supply | 1.71V~1.89V、3.14V~3.46V | |
| Features | Link equalization and compensation、Hot-swap protection | |
| Control Interface | I2C、I2S |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADV7611BSWZ-RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | LQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Receiver | |
| Voltage - Supply | 1.71V~1.89V、3.14V~3.46V | |
| Features | Link equalization and compensation、Hot-swap protection | |
| Control Interface | I2C、I2S |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADV7611BSWZ-RL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ADV7611BSWZ-RL datasheets or manufacturer documentation.
Datasheet: ADV7611BSWZ-RL Datasheet (PDF)
The ADV7611BSWZ-RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.