
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | TOSHIBA | |
| Package | SSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Output Type | Open-drain | |
| Input Offset Current(Ios) | 1pA | |
| Single Supply | 1.8V~7V | |
| Number of Channels | 2 | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Quiescent Current | 22uA | |
| Ib - Input Bias Current | 1pA | |
| Propagation Delay Time | 800ns | |
| Dual Supply | ±3.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC75W58FU,LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | TOSHIBA | |
| Package | SSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Output Type | Open-drain | |
| Input Offset Current(Ios) | 1pA | |
| Single Supply | 1.8V~7V | |
| Number of Channels | 2 | |
| Maximum Power Supply Range (Vdd-Vss) | 7V | |
| Quiescent Current | 22uA | |
| Ib - Input Bias Current | 1pA | |
| Propagation Delay Time | 800ns | |
| Dual Supply | ±3.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC75W58FU,LF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TC75W58FU,LF datasheets or manufacturer documentation.
Datasheet: TC75W58FU,LF Datasheet (PDF)
The TC75W58FU,LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.