
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/SAW Resonators | |
| Manufacturer | TST | |
| Package | SMD-6P,3.8x3.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Resonant Impedance | 50Ω | |
| Frequency | 1GHz |

* Images are for reference only
TC0337A
Extended- Manufacturer
- MFR.Part #
- TC0337A
- JLCPCB Part #
- C7066847
- Package
- SMD-6P,3.8x3.8mm
- Description
- -40℃~+85℃ 1GHz 50Ω SMD-6P,3.8x3.8mm SAW Resonators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TC0337A
- JLCPCB Part #
- C7066847
- Package
- SMD-6P,3.8x3.8mm
- Description
- -40℃~+85℃ 1GHz 50Ω SMD-6P,3.8x3.8mm SAW Resonators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC0337A Specifications
TC0337A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/SAW Resonators | |
| Manufacturer | TST | |
| Package | SMD-6P,3.8x3.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Resonant Impedance | 50Ω | |
| Frequency | 1GHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC0337A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TC0337A Schematic Symbol & PCB Footprint
The TC0337A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.