


- Manufacturer
- MFR.Part #
- ACPL-W483-560E
- JLCPCB Part #
- C7066648
- Package
- SOIC-6-6.8mm
- Description
- -40℃~+105℃ 1 1.5V 10mA 120ns 120ns 2.2mA 210mW 30kV/us 4.5V~30V 50mA 5V 5kV DC SOIC-6-6.8mm Logic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom Limited | |
| Package | SOIC-6-6.8mm | |
| High level Delay Time | 120ns | |
| Operating Temperature | -40℃~+105℃ | |
| Forward Current(If) | 10mA | |
| Input Type | DC | |
| Reverse Voltage | 5V | |
| Isolation Voltage(Vrms) | 5kV | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Voltage - Supply | 4.5V~30V | |
| Input threshold current | 2.2mA | |
| Features | Built-in Schmitt trigger | |
| Low level Delay Time | 120ns | |
| Output current | 50mA | |
| Voltage - Forward(Vf) | 1.5V | |
| power dissipation | 210mW |

* Images are for reference only
ACPL-W483-560E
Extended- Manufacturer
- MFR.Part #
- ACPL-W483-560E
- JLCPCB Part #
- C7066648
- Package
- SOIC-6-6.8mm
- Description
- -40℃~+105℃ 1 1.5V 10mA 120ns 120ns 2.2mA 210mW 30kV/us 4.5V~30V 50mA 5V 5kV DC SOIC-6-6.8mm Logic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ACPL-W483-560E
- JLCPCB Part #
- C7066648
- Package
- SOIC-6-6.8mm
- Description
- -40℃~+105℃ 1 1.5V 10mA 120ns 120ns 2.2mA 210mW 30kV/us 4.5V~30V 50mA 5V 5kV DC SOIC-6-6.8mm Logic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ACPL-W483-560E Specifications
ACPL-W483-560E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom Limited | |
| Package | SOIC-6-6.8mm | |
| High level Delay Time | 120ns | |
| Operating Temperature | -40℃~+105℃ | |
| Forward Current(If) | 10mA | |
| Input Type | DC | |
| Reverse Voltage | 5V | |
| Isolation Voltage(Vrms) | 5kV | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Voltage - Supply | 4.5V~30V | |
| Input threshold current | 2.2mA | |
| Features | Built-in Schmitt trigger | |
| Low level Delay Time | 120ns | |
| Output current | 50mA | |
| Voltage - Forward(Vf) | 1.5V | |
| power dissipation | 210mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACPL-W483-560E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ACPL-W483-560E Schematic Symbol & PCB Footprint
The ACPL-W483-560E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.