
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/Abolished Device | |
| Manufacturer | Broadcom Limited | |
| Package | SOIC-8-6.8mm | |
| Operating Temperature | -40℃~+100℃ | |
| Input Type | DC | |
| Data Rate | 15Mbps | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.7V~3.6V、4.5V~5.5V | |
| CMTI(kV/us) | 15kV/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ACPL-K63L-000E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/Abolished Device | |
| Manufacturer | Broadcom Limited | |
| Package | SOIC-8-6.8mm | |
| Operating Temperature | -40℃~+100℃ | |
| Input Type | DC | |
| Data Rate | 15Mbps | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.7V~3.6V、4.5V~5.5V | |
| CMTI(kV/us) | 15kV/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACPL-K63L-000E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ACPL-K63L-000E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.