YC324-JK-0722KL - 1
YC324-JK-0722KL - 2
YC324-JK-0722KL - 3
YC324-JK-0722KL - 4
Extended1/4
* Images are for reference only
YC324-JK-0722KL
Attributes
Value
Manufacturer
MFR.Part #
YC324-JK-0722KL
JLCPCB Part #
C706492
Package
SMD-8P,5.1x3.2mm
Description
125mW 22kΩ 4 8 ±200ppm/℃ ±5% SMD-8P,5.1x3.2mm Resistor Networks, Arrays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Resistor Networks, Arrays
ManufacturerYAGEO
PackageSMD-8P,5.1x3.2mm
Resistance22kΩ
Power(Watts)125mW
Number of Resistors4
Tolerance±5%
Number of Pins8
Temperature Coefficient±200ppm/℃