
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | TOSHIBA | |
| Package | QFN-40(6x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of H-bridges | 2 | |
| Voltage - Supply | 4.5V~5.5V | |
| RDS(on) | 350mΩ | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TB9053FTG(EL) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | TOSHIBA | |
| Package | QFN-40(6x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Number of H-bridges | 2 | |
| Voltage - Supply | 4.5V~5.5V | |
| RDS(on) | 350mΩ | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TB9053FTG(EL). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TB9053FTG(EL) datasheets or manufacturer documentation.
Datasheet: TB9053FTG(EL) Datasheet (PDF)
The TB9053FTG(EL) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.