RS73F1ERTTP6802C
Extended
* Images are for reference only
RS73F1ERTTP6802C
Attributes
Value
Manufacturer
MFR.Part #
RS73F1ERTTP6802C
JLCPCB Part #
C7061102
Package
0402
Description
-55℃~+155℃ 125mW 68kΩ Thick Film Resistor ±0.25% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerKOA Speer Elec
Package0402
Resistance68kΩ
Operating Temperature-55℃~+155℃
Power(Watts)125mW
TypeThick Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃