
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | BLGA-25 | |
| Output Current(Max) | 2A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+100℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% | |
| Length | 12.19mm | |
| Capacitive Load(Max) | 0.2F | |
| Voltage - Supply | 5.5V~36V | |
| Height | 3.75mm | |
| Switching Frequency | 1.4MHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation | |
| Width | 12.19mm | |
| Output Voltage | 5V | |
| Quiescent Supply Current | 36uA | |
| Ripple Noise | 25mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RPMB5.0-2.0-CT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | BLGA-25 | |
| Output Current(Max) | 2A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+100℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% | |
| Length | 12.19mm | |
| Capacitive Load(Max) | 0.2F | |
| Voltage - Supply | 5.5V~36V | |
| Height | 3.75mm | |
| Switching Frequency | 1.4MHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation | |
| Width | 12.19mm | |
| Output Voltage | 5V | |
| Quiescent Supply Current | 36uA | |
| Ripple Noise | 25mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RPMB5.0-2.0-CT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RPMB5.0-2.0-CT datasheets or manufacturer documentation.
Datasheet: RPMB5.0-2.0-CT Datasheet (PDF)
The RPMB5.0-2.0-CT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.