
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | BLGA-25 | |
| Conversion Efficiency | 84% | |
| Output Current(Max) | 3A | |
| Voltage - Supply | 4V~36V | |
| Features | Short Circuit Protection、Overheat Protection、Over Current Protection、Automatic fault recovery、Programmable output voltage | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RPMB3.3-3.0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | BLGA-25 | |
| Conversion Efficiency | 84% | |
| Output Current(Max) | 3A | |
| Voltage - Supply | 4V~36V | |
| Features | Short Circuit Protection、Overheat Protection、Over Current Protection、Automatic fault recovery、Programmable output voltage | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RPMB3.3-3.0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RPMB3.3-3.0 datasheets or manufacturer documentation.
Datasheet: RPMB3.3-3.0 Datasheet (PDF)
The RPMB3.3-3.0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.