
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | - | |
| Output Current(Max) | 4.5A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 96.5% | |
| Function | Step-down type | |
| Type | Open type | |
| Length | 19.1mm | |
| Capacitive Load(Max) | 1200uF | |
| Voltage - Supply | 9V~53V | |
| Height | 9.6mm | |
| Switching Frequency | 300kHz | |
| Features | Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation | |
| Width | 23.4mm | |
| Output Voltage | 5V~30V | |
| Quiescent Supply Current | 50mA | |
| Ripple Noise | 150mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RPMA5.0-4.5/OF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Recom Power | |
| Package | - | |
| Output Current(Max) | 4.5A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 96.5% | |
| Function | Step-down type | |
| Type | Open type | |
| Length | 19.1mm | |
| Capacitive Load(Max) | 1200uF | |
| Voltage - Supply | 9V~53V | |
| Height | 9.6mm | |
| Switching Frequency | 300kHz | |
| Features | Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation | |
| Width | 23.4mm | |
| Output Voltage | 5V~30V | |
| Quiescent Supply Current | 50mA | |
| Ripple Noise | 150mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RPMA5.0-4.5/OF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RPMA5.0-4.5/OF datasheets or manufacturer documentation.
Datasheet: RPMA5.0-4.5/OF Datasheet (PDF)
The RPMA5.0-4.5/OF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.