RT0603DRE071K37L - 1
RT0603DRE071K37L - 2
RT0603DRE071K37L - 3
RT0603DRE071K37L - 4
Extended1/4
* Images are for reference only
RT0603DRE071K37L
Attributes
Value
Manufacturer
MFR.Part #
RT0603DRE071K37L
JLCPCB Part #
C706040
Package
0603
Description
-55℃~+155℃ 1.37kΩ 100mW 75V Thin Film Resistor ±0.5% ±50ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Package0603
Resistance1.37kΩ
Operating Temperature-55℃~+155℃
Power(Watts)100mW
TypeThin Film Resistor
Voltage-Supply(Max)75V
Tolerance±0.5%
Temperature Coefficient±50ppm/℃