RPF2AB7
Extended
* Images are for reference only
RPF2AB7
Attributes
Value
Manufacturer
MFR.Part #
RPF2AB7
JLCPCB Part #
C7060322
Package
-
Description
-40℃~+55℃ 24V 25A 25ms 25ms 28V@DC、250V@AC AgSnO2 Two sets normally open: 2A (DPST - normally open) - Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerSchneider
Package-
Operating Temperature-40℃~+55℃
Switching Voltage(Max)28V@DC、250V@AC
Coil Resistance170Ω
Contact FormTwo normally open: 2A (DPST-NO)
Operate Time25ms
Switching Current(Max)25A
Contact MaterialAgSnO2
Coil Voltage24V
Release Time25ms
Contact Rating25A@28VDC、30A@250VAC