Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. A222Y20R
A222Y20R
Extended
* Images are for reference only
A222Y20R
Attributes
Value
Manufacturer
Nicomatic
MFR.Part #
A222Y20R
JLCPCB Part #
C7059538
Package
Plugin,P=1mm
Description
-65℃~+200℃ 1mm 1mm 2 2.5A 20P 4.4mm 600V Gold Through Hole 插件,P=1mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerNicomatic
PackagePlugin,P=1mm
Circular Hole / Square HoleRound Hole
Operating Temperature-65℃~+200℃
Number of Rows2
Voltage Rating (Max)600V
Insulation Height4.4mm
Number of Positions20P
Current Rating2.5A
Row Spacing1mm
Holes DirectionTop
Mounting TypeThrough Hole
Holes Structure2x10P
Contact PlatingGold
Pitch1mm
Contact MaterialCopper Alloy
PIN Length3.15mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. A222Y20R
A222Y20R

* Images are for reference only

A222Y20R

Extended
Manufacturer

Nicomatic

MFR.Part #
A222Y20R
JLCPCB Part #
C7059538
Package
Plugin,P=1mm
Description
-65℃~+200℃ 1mm 1mm 2 2.5A 20P 4.4mm 600V Gold Through Hole 插件,P=1mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A222Y20R

* Images are for reference only

A222Y20R
Extended
Manufacturer

Nicomatic

MFR.Part #
A222Y20R
JLCPCB Part #
C7059538
Package
Plugin,P=1mm
Description
-65℃~+200℃ 1mm 1mm 2 2.5A 20P 4.4mm 600V Gold Through Hole 插件,P=1mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A222Y20R Specifications

A222Y20R technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerNicomatic
PackagePlugin,P=1mm
Circular Hole / Square HoleRound Hole
Operating Temperature-65℃~+200℃
Number of Rows2
Voltage Rating (Max)600V
Insulation Height4.4mm
Number of Positions20P
Current Rating2.5A
Row Spacing1mm
Holes DirectionTop
Mounting TypeThrough Hole
Holes Structure2x10P
Contact PlatingGold
Pitch1mm
Contact MaterialCopper Alloy
PIN Length3.15mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A222Y20R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

A222Y20R Documents

A222Y20R datasheets or manufacturer documentation.

Datasheet: A222Y20R Datasheet (PDF)

A222Y20R Schematic Symbol & PCB Footprint

The A222Y20R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.