Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. X322530MML4SC
X322530MML4SC - 1
X322530MML4SC - 2
X322530MML4SC - 3
X322530MML4SC - 4
Extended1/4
* Images are for reference only
X322530MML4SC
Attributes
Value
Manufacturer
YXC Crystal Oscillators
MFR.Part #
X322530MML4SC
JLCPCB Part #
C70576
Package
SMD3225-4P
Description
-20℃~+70℃ 30MHz 9pF SMD crystal oscillator ±20ppm ±8ppm SMD3225-4P Crystals ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerYXC Crystal Oscillators
PackageSMD3225-4P
Load Capacitance9pF
Operating Temperature-20℃~+70℃
TypeSMD crystal oscillator
Normal temperature Frequency Tolerance±8ppm
Frequency Stability±20ppm
Frequency30MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. X322530MML4SC
X322530MML4SC

* Images are for reference only

X322530MML4SC

Extended
Manufacturer

YXC Crystal Oscillators

MFR.Part #
X322530MML4SC
JLCPCB Part #
C70576
Package
SMD3225-4P
Description
-20℃~+70℃ 30MHz 9pF SMD crystal oscillator ±20ppm ±8ppm SMD3225-4P Crystals ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X322530MML4SC

* Images are for reference only

X322530MML4SC
Extended
Manufacturer

YXC Crystal Oscillators

MFR.Part #
X322530MML4SC
JLCPCB Part #
C70576
Package
SMD3225-4P
Description
-20℃~+70℃ 30MHz 9pF SMD crystal oscillator ±20ppm ±8ppm SMD3225-4P Crystals ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X322530MML4SC Specifications

X322530MML4SC technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerYXC Crystal Oscillators
PackageSMD3225-4P
Load Capacitance9pF
Operating Temperature-20℃~+70℃
TypeSMD crystal oscillator
Normal temperature Frequency Tolerance±8ppm
Frequency Stability±20ppm
Frequency30MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X322530MML4SC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

X322530MML4SC Documents

X322530MML4SC datasheets or manufacturer documentation.

Datasheet: X322530MML4SC Datasheet (PDF)

X322530MML4SC Schematic Symbol & PCB Footprint

The X322530MML4SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.