
- Manufacturer
- MFR.Part #
- 929838-04-08-RK
- JLCPCB Part #
- C7057284
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 16P 2 2.54mm 2.54mm 2.5A Black Copper alloy Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | 3M | |
| Package | Push-Pull,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Insulation Height | 5.46mm | |
| Color | Black | |
| Current Rating | 2.5A | |
| Row Spacing | 2.54mm | |
| Mounting Type | Right Angle | |
| Contact Plating | Tin | |
| Number of Pins | 16P | |
| Pitch | 2.54mm | |
| Contact Material | Copper alloy | |
| Pin Structure | 2x8P | |
| Length of Mating Pin | 5.97mm | |
| Circluar Pins/Square Pins | Pin Header |

* Images are for reference only
929838-04-08-RK
Extended- Manufacturer
- MFR.Part #
- 929838-04-08-RK
- JLCPCB Part #
- C7057284
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 16P 2 2.54mm 2.54mm 2.5A Black Copper alloy Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 929838-04-08-RK
- JLCPCB Part #
- C7057284
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 16P 2 2.54mm 2.54mm 2.5A Black Copper alloy Right Angle Tin 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
929838-04-08-RK Specifications
929838-04-08-RK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | 3M | |
| Package | Push-Pull,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Insulation Height | 5.46mm | |
| Color | Black | |
| Current Rating | 2.5A | |
| Row Spacing | 2.54mm | |
| Mounting Type | Right Angle | |
| Contact Plating | Tin | |
| Number of Pins | 16P | |
| Pitch | 2.54mm | |
| Contact Material | Copper alloy | |
| Pin Structure | 2x8P | |
| Length of Mating Pin | 5.97mm | |
| Circluar Pins/Square Pins | Pin Header |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 929838-04-08-RK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

929838-04-08-RK Documents
929838-04-08-RK datasheets or manufacturer documentation.
Datasheet: 929838-04-08-RK Datasheet (PDF)
929838-04-08-RK Schematic Symbol & PCB Footprint
The 929838-04-08-RK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.