Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. 9126-4500PL
9126-4500PL
Extended
* Images are for reference only
9126-4500PL
Attributes
Value
Manufacturer
3M
MFR.Part #
9126-4500PL
JLCPCB Part #
C7057198
Package
Plugin,P=2.54mm
Description
-55℃~+105℃ 1A 1kV 2 2.54mm 2.54mm 26P 9mm Gold Through Hole 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
Manufacturer3M
PackagePlugin,P=2.54mm
Circular Hole / Square HoleSquare Hole
Operating Temperature-55℃~+105℃
Number of Rows2
Voltage Rating (Max)1kV
Insulation Height9mm
Number of Positions26P
Current Rating1A
Row Spacing2.54mm
Holes DirectionTop
Mounting TypeThrough Hole
Holes Structure2x13P
Contact PlatingGold
Pitch2.54mm
Contact MaterialCopper Alloy
PIN Length2.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Female Headers
  6. 9126-4500PL
9126-4500PL

* Images are for reference only

9126-4500PL

Extended
Manufacturer

3M

MFR.Part #
9126-4500PL
JLCPCB Part #
C7057198
Package
Plugin,P=2.54mm
Description
-55℃~+105℃ 1A 1kV 2 2.54mm 2.54mm 26P 9mm Gold Through Hole 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

9126-4500PL

* Images are for reference only

9126-4500PL
Extended
Manufacturer

3M

MFR.Part #
9126-4500PL
JLCPCB Part #
C7057198
Package
Plugin,P=2.54mm
Description
-55℃~+105℃ 1A 1kV 2 2.54mm 2.54mm 26P 9mm Gold Through Hole 插件,P=2.54mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

9126-4500PL Specifications

9126-4500PL technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Female Headers
Manufacturer3M
PackagePlugin,P=2.54mm
Circular Hole / Square HoleSquare Hole
Operating Temperature-55℃~+105℃
Number of Rows2
Voltage Rating (Max)1kV
Insulation Height9mm
Number of Positions26P
Current Rating1A
Row Spacing2.54mm
Holes DirectionTop
Mounting TypeThrough Hole
Holes Structure2x13P
Contact PlatingGold
Pitch2.54mm
Contact MaterialCopper Alloy
PIN Length2.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 9126-4500PL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

9126-4500PL Documents

9126-4500PL datasheets or manufacturer documentation.

Datasheet: 9126-4500PL Datasheet (PDF)

9126-4500PL Schematic Symbol & PCB Footprint

The 9126-4500PL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.