



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | PROD Tech | |
| Package | SMD,4.4x4.2mm | |
| Current - Saturation(Isat) | 6.8A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Current Rating | 6A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 21mΩ |

* Images are for reference only
PSPMAA0412-R47M-ANP
Extended- Manufacturer
- MFR.Part #
- PSPMAA0412-R47M-ANP
- JLCPCB Part #
- C705330
- Package
- SMD,4.4x4.2mm
- Description
- 21mΩ 470nH 6.8A 6A ±20% SMD,4.4x4.2mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PSPMAA0412-R47M-ANP
- JLCPCB Part #
- C705330
- Package
- SMD,4.4x4.2mm
- Description
- 21mΩ 470nH 6.8A 6A ±20% SMD,4.4x4.2mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PSPMAA0412-R47M-ANP Specifications
PSPMAA0412-R47M-ANP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | PROD Tech | |
| Package | SMD,4.4x4.2mm | |
| Current - Saturation(Isat) | 6.8A | |
| Inductance | 470nH | |
| Tolerance | ±20% | |
| Current Rating | 6A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 21mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PSPMAA0412-R47M-ANP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PSPMAA0412-R47M-ANP Documents
PSPMAA0412-R47M-ANP datasheets or manufacturer documentation.
Datasheet: PSPMAA0412-R47M-ANP Datasheet (PDF)
PSPMAA0412-R47M-ANP Schematic Symbol & PCB Footprint
The PSPMAA0412-R47M-ANP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.