RT1206FRE0743K2L - 1
RT1206FRE0743K2L - 2
RT1206FRE0743K2L - 3
RT1206FRE0743K2L - 4
Extended1/4
* Images are for reference only
RT1206FRE0743K2L
Attributes
Value
Manufacturer
MFR.Part #
RT1206FRE0743K2L
JLCPCB Part #
C705083
Package
1206
Description
-55℃~+155℃ 200V 250mW 43.2kΩ Thin Film Resistor ±1% ±50ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Package1206
Resistance43.2kΩ
Operating Temperature-55℃~+155℃
Power(Watts)250mW
TypeThin Film Resistor
Voltage-Supply(Max)200V
Tolerance±1%
Temperature Coefficient±50ppm/℃