AF1206JR-070RL - 1
AF1206JR-070RL - 2
AF1206JR-070RL - 3
AF1206JR-070RL - 4
Extended1/4
* Images are for reference only
AF1206JR-070RL
Attributes
Value
Manufacturer
MFR.Part #
AF1206JR-070RL
JLCPCB Part #
C705049
Package
1206
Description
-55℃~+155℃ 0Ω 200V 250mW Thick Film Resistor ±200ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Package1206
Resistance
Operating Temperature-55℃~+155℃
Power(Watts)250mW
TypeThick Film Resistor
Voltage-Supply(Max)200V
Tolerance±5%
Temperature Coefficient±200ppm/℃