8719
Extended
* Images are for reference only
8719
Attributes
Value
Manufacturer
MFR.Part #
8719
JLCPCB Part #
C7047118
Package
Plugin,P=5mm
Description
1 16A 250V 3 5mm Blue 插件,P=5mm Screw Terminal Blocks ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Screw Terminal Blocks
ManufacturerKeystone
PackagePlugin,P=5mm
Operating Temperature-30℃~+120℃
Number of Positions or Pins1x3P
Voltage Rating (Max)250V
Number of Rows1
ColorBlue
Number of Pins3P
Current Rating16A
Pitch5mm
Wire Gauge - AWG14~22
Height Above Board10mm
Mounting TypeThrough Hole
Number of PINs Per Row3