Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. HX41406-8A
HX41406-8A - 1
HX41406-8A - 2
HX41406-8A - 3
HX41406-8A - 4
Extended1/4
* Images are for reference only
HX41406-8A
Attributes
Value
Manufacturer
HX(Zhejiang Yueqing Hongxing Elec)
MFR.Part #
HX41406-8A
JLCPCB Part #
C704506
Package
Plugin,P=4.14mm
Description
-25℃~+105℃ 2 2x4P 300V 4 4.14mm 4.14mm 8A 8P PA66 Phosphor bronze Through Hole Tin White 插件,P=4.14mm Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHX(Zhejiang Yueqing Hongxing Elec)
PackagePlugin,P=4.14mm
Operating Temperature-25℃~+105℃
Number of Rows2
Voltage Rating300V
ColorWhite
Current Rating8A
Row Spacing4.14mm
Pins Structure2x4P
Mounting TypeThrough Hole
Contact PlatingTin
Number of Pins8P
Pitch4.14mm
Contact MaterialPhosphor bronze
Plastic MaterialPA66
Number of PINs Per Row4
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. HX41406-8A
HX41406-8A

* Images are for reference only

HX41406-8A

Extended
Manufacturer

HX(Zhejiang Yueqing Hongxing Elec)

MFR.Part #
HX41406-8A
JLCPCB Part #
C704506
Package
Plugin,P=4.14mm
Description
-25℃~+105℃ 2 2x4P 300V 4 4.14mm 4.14mm 8A 8P PA66 Phosphor bronze Through Hole Tin White 插件,P=4.14mm Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX41406-8A

* Images are for reference only

HX41406-8A
Extended
Manufacturer

HX(Zhejiang Yueqing Hongxing Elec)

MFR.Part #
HX41406-8A
JLCPCB Part #
C704506
Package
Plugin,P=4.14mm
Description
-25℃~+105℃ 2 2x4P 300V 4 4.14mm 4.14mm 8A 8P PA66 Phosphor bronze Through Hole Tin White 插件,P=4.14mm Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX41406-8A Specifications

HX41406-8A technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHX(Zhejiang Yueqing Hongxing Elec)
PackagePlugin,P=4.14mm
Operating Temperature-25℃~+105℃
Number of Rows2
Voltage Rating300V
ColorWhite
Current Rating8A
Row Spacing4.14mm
Pins Structure2x4P
Mounting TypeThrough Hole
Contact PlatingTin
Number of Pins8P
Pitch4.14mm
Contact MaterialPhosphor bronze
Plastic MaterialPA66
Number of PINs Per Row4
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX41406-8A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX41406-8A Documents

HX41406-8A datasheets or manufacturer documentation.

Datasheet: HX41406-8A Datasheet (PDF)

HX41406-8A Schematic Symbol & PCB Footprint

The HX41406-8A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.