
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | DIP,32x20.3mm | |
| Output Current(Max) | 1A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+75℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80% | |
| Capacitive Load(Max) | 6800uF | |
| Voltage - Supply | 9V~18V | |
| Switching Frequency | 350kHz | |
| Output Voltage | 5V | |
| Ripple Noise | 200mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
REC6-1205SRW/R8/C/X1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Recom Power | |
| Package | DIP,32x20.3mm | |
| Output Current(Max) | 1A | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -40℃~+75℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80% | |
| Capacitive Load(Max) | 6800uF | |
| Voltage - Supply | 9V~18V | |
| Switching Frequency | 350kHz | |
| Output Voltage | 5V | |
| Ripple Noise | 200mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the REC6-1205SRW/R8/C/X1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The REC6-1205SRW/R8/C/X1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.