Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. HX20017-40WAP WH
HX20017-40WAP WH - 1
HX20017-40WAP WH - 2
HX20017-40WAP WH - 3
HX20017-40WAP WH - 4
Extended1/4
* Images are for reference only
HX20017-40WAP WH
Attributes
Value
Manufacturer
HX(Zhejiang Yueqing Hongxing Elec)
MFR.Part #
HX20017-40WAP WH
JLCPCB Part #
C704003
Package
Push-Pull,P=2mm
Description
-25℃~+85℃ 2 20 250V 2mm 2mm 2x20P 3A 40P PA66 Phosphor bronze Right Angle Tin White 弯插,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHX(Zhejiang Yueqing Hongxing Elec)
PackagePush-Pull,P=2mm
Operating Temperature-25℃~+85℃
Number of Rows2
Voltage Rating250V
ColorWhite
Current Rating3A
Pins Structure2x20P
Row Spacing2mm
Mounting TypeRight Angle
Contact PlatingTin
Number of Pins40P
Contact MaterialPhosphor bronze
Pitch2mm
Plastic MaterialPA66
Number of PINs Per Row20
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. HX20017-40WAP WH
HX20017-40WAP WH

* Images are for reference only

HX20017-40WAP WH

Extended
Manufacturer

HX(Zhejiang Yueqing Hongxing Elec)

MFR.Part #
HX20017-40WAP WH
JLCPCB Part #
C704003
Package
Push-Pull,P=2mm
Description
-25℃~+85℃ 2 20 250V 2mm 2mm 2x20P 3A 40P PA66 Phosphor bronze Right Angle Tin White 弯插,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX20017-40WAP WH

* Images are for reference only

HX20017-40WAP WH
Extended
Manufacturer

HX(Zhejiang Yueqing Hongxing Elec)

MFR.Part #
HX20017-40WAP WH
JLCPCB Part #
C704003
Package
Push-Pull,P=2mm
Description
-25℃~+85℃ 2 20 250V 2mm 2mm 2x20P 3A 40P PA66 Phosphor bronze Right Angle Tin White 弯插,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX20017-40WAP WH Specifications

HX20017-40WAP WH technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHX(Zhejiang Yueqing Hongxing Elec)
PackagePush-Pull,P=2mm
Operating Temperature-25℃~+85℃
Number of Rows2
Voltage Rating250V
ColorWhite
Current Rating3A
Pins Structure2x20P
Row Spacing2mm
Mounting TypeRight Angle
Contact PlatingTin
Number of Pins40P
Contact MaterialPhosphor bronze
Pitch2mm
Plastic MaterialPA66
Number of PINs Per Row20
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX20017-40WAP WH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX20017-40WAP WH Documents

HX20017-40WAP WH datasheets or manufacturer documentation.

Datasheet: HX20017-40WAP WH Datasheet (PDF)

HX20017-40WAP WH Schematic Symbol & PCB Footprint

The HX20017-40WAP WH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.