


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | RENESAS | |
| Package | QFP-64(10x10) | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 0.01A、0.06A、0.15A、0.16A、0.3A、0.7A、1A | |
| Input Voltage | 6V~18.5V | |
| Features | Power-on timing control | |
| Output Voltage | 1.25V、3.3V、5V、5.7V | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RAA270000KFT#HA2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | RENESAS | |
| Package | QFP-64(10x10) | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 0.01A、0.06A、0.15A、0.16A、0.3A、0.7A、1A | |
| Input Voltage | 6V~18.5V | |
| Features | Power-on timing control | |
| Output Voltage | 1.25V、3.3V、5V、5.7V | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RAA270000KFT#HA2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RAA270000KFT#HA2 datasheets or manufacturer documentation.
Datasheet: RAA270000KFT#HA2 Datasheet (PDF)
The RAA270000KFT#HA2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.