


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | IC Plus | |
| Package | PQFP-128(20x14) | |
| CPU Maximum Speed | 58.9MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V | |
| Core Size | 8 Bit | |
| CPU Core | 51 Series | |
| Oscillator Type | External |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IP210WLF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | IC Plus | |
| Package | PQFP-128(20x14) | |
| CPU Maximum Speed | 58.9MHz | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V | |
| Core Size | 8 Bit | |
| CPU Core | 51 Series | |
| Oscillator Type | External |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IP210WLF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IP210WLF datasheets or manufacturer documentation.
Datasheet: IP210WLF Datasheet (PDF)
The IP210WLF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.