QVMQF574T33-2.0A-98.304
Extended
* Images are for reference only
QVMQF574T33-2.0A-98.304
Attributes
Value
Manufacturer
MFR.Part #
QVMQF574T33-2.0A-98.304
JLCPCB Part #
C7035266
Package
SMD7050-4P
Description
-40℃~+85℃ 29mA 3.3V 98.304MHz CMOS ±2ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerMERCURY Electronic
PackageSMD7050-4P
Operating Temperature-40℃~+85℃
Voltage - Supply3.3V
Output TypeCMOS
Frequency Stability±2ppm
Frequency98.304MHz
Current - Supply29mA