600SP1S1M3R
Extended
* Images are for reference only
600SP1S1M3R
Attributes
Value
Manufacturer
MFR.Part #
600SP1S1M3R
JLCPCB Part #
C7031758
Package
Plugin
Description
-40℃~+80℃ 20V SPDT Through Hole 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerE-Switch
PackagePlugin
Operating Temperature-40℃~+80℃
Actuator ColorBlack
Length14mm
Voltage Rating20V
Termination StylePC Pin
Contact Material铜合金
Life20 thousand cycles
Contact FinishGold
Switch Height7.7mm
CircuitSPDT
Mounting TypeThrough Hole
Width7.8mm