QMQF326P25-2.0A-16.367673
Extended
* Images are for reference only
QMQF326P25-2.0A-16.367673
Attributes
Value
Manufacturer
MFR.Part #
QMQF326P25-2.0A-16.367673
JLCPCB Part #
C7030978
Package
SMD3225-6P
Description
-40℃~+85℃ 16.367673MHz 2.5V 28mA LVPECL ±2ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerMERCURY Electronic
PackageSMD3225-6P
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V
Output TypeLVPECL
Frequency Stability±2ppm
Frequency16.367673MHz
Current - Supply28mA