
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Sharp Microelectronics | |
| Package | TO-220-5 | |
| Operating Temperature | -20℃~+80℃ | |
| Function | Step-down type | |
| Frequency - Switching | 300kHz | |
| Output Type | Adjustable | |
| Features | Overcurrent Protection | |
| Topology | Buck、Inverting | |
| Output Voltage | -30V~-1.26V、1.26V~35V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PQ1CG38M2RZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Sharp Microelectronics | |
| Package | TO-220-5 | |
| Operating Temperature | -20℃~+80℃ | |
| Function | Step-down type | |
| Frequency - Switching | 300kHz | |
| Output Type | Adjustable | |
| Features | Overcurrent Protection | |
| Topology | Buck、Inverting | |
| Output Voltage | -30V~-1.26V、1.26V~35V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PQ1CG38M2RZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PQ1CG38M2RZ datasheets or manufacturer documentation.
Datasheet: PQ1CG38M2RZ Datasheet (PDF)
The PQ1CG38M2RZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.