Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PMC8518TS
PMC8518TS
Extended
* Images are for reference only
PMC8518TS
Attributes
Value
Manufacturer
Flex Power Modules
MFR.Part #
PMC8518TS
JLCPCB Part #
C7029080
Package
SMD-6P,33x13.5mm
Description
-45℃~+115℃ 1 10A 13.46mm 300kHz 33mm 70mVp-p 750mV~5.5V 8.25mm 8.3V~16V 94.8% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Remote sampling compensation ±2% SMD-6P,33x13.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerFlex Power Modules
PackageSMD-6P,33x13.5mm
Output Current(Max)10A
Output Voltage Accuracy±2%
Operating Temperature Range-45℃~+115℃
Number of Outputs1
Conversion Efficiency94.8%
Length33mm
Voltage - Supply8.3V~16V
Height8.25mm
Switching Frequency300kHz
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Remote sampling compensation
Width13.46mm
Output Voltage750mV~5.5V
Ripple Noise70mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PMC8518TS
PMC8518TS

* Images are for reference only

PMC8518TS

Extended
Manufacturer

Flex Power Modules

MFR.Part #
PMC8518TS
JLCPCB Part #
C7029080
Package
SMD-6P,33x13.5mm
Description
-45℃~+115℃ 1 10A 13.46mm 300kHz 33mm 70mVp-p 750mV~5.5V 8.25mm 8.3V~16V 94.8% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Remote sampling compensation ±2% SMD-6P,33x13.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PMC8518TS

* Images are for reference only

PMC8518TS
Extended
Manufacturer

Flex Power Modules

MFR.Part #
PMC8518TS
JLCPCB Part #
C7029080
Package
SMD-6P,33x13.5mm
Description
-45℃~+115℃ 1 10A 13.46mm 300kHz 33mm 70mVp-p 750mV~5.5V 8.25mm 8.3V~16V 94.8% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Remote sampling compensation ±2% SMD-6P,33x13.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PMC8518TS Specifications

PMC8518TS technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerFlex Power Modules
PackageSMD-6P,33x13.5mm
Output Current(Max)10A
Output Voltage Accuracy±2%
Operating Temperature Range-45℃~+115℃
Number of Outputs1
Conversion Efficiency94.8%
Length33mm
Voltage - Supply8.3V~16V
Height8.25mm
Switching Frequency300kHz
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Remote sampling compensation
Width13.46mm
Output Voltage750mV~5.5V
Ripple Noise70mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMC8518TS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PMC8518TS Documents

PMC8518TS datasheets or manufacturer documentation.

Datasheet: PMC8518TS Datasheet (PDF)

PMC8518TS Schematic Symbol & PCB Footprint

The PMC8518TS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.