Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PMC4518TWS
PMC4518TWS
Extended
* Images are for reference only
PMC4518TWS
Attributes
Value
Manufacturer
Flex Power Modules
MFR.Part #
PMC4518TWS
JLCPCB Part #
C7029078
Package
SMD-6P,33x13.5mm
Description
1 16A 3V~5.5V 750mV~3.6V 96% SMD-6P,33x13.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerFlex Power Modules
PackageSMD-6P,33x13.5mm
Output Current(Max)16A
Conversion Efficiency96%
TypeOpen type
Length33mm
Capacitive Load(Max)8000uF
Voltage - Supply3V~5.5V
Operating Temperature Range-30℃~+90℃
Switching Frequency300kHz
FeaturesShort Circuit Protection、Under Voltage Protection、Programmable output voltage、Remote sampling compensation
Output Voltage750mV~3.6V
Ripple Noise10mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PMC4518TWS
PMC4518TWS

* Images are for reference only

PMC4518TWS

Extended
Manufacturer

Flex Power Modules

MFR.Part #
PMC4518TWS
JLCPCB Part #
C7029078
Package
SMD-6P,33x13.5mm
Description
1 16A 3V~5.5V 750mV~3.6V 96% SMD-6P,33x13.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PMC4518TWS

* Images are for reference only

PMC4518TWS
Extended
Manufacturer

Flex Power Modules

MFR.Part #
PMC4518TWS
JLCPCB Part #
C7029078
Package
SMD-6P,33x13.5mm
Description
1 16A 3V~5.5V 750mV~3.6V 96% SMD-6P,33x13.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PMC4518TWS Specifications

PMC4518TWS technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerFlex Power Modules
PackageSMD-6P,33x13.5mm
Output Current(Max)16A
Conversion Efficiency96%
TypeOpen type
Length33mm
Capacitive Load(Max)8000uF
Voltage - Supply3V~5.5V
Operating Temperature Range-30℃~+90℃
Switching Frequency300kHz
FeaturesShort Circuit Protection、Under Voltage Protection、Programmable output voltage、Remote sampling compensation
Output Voltage750mV~3.6V
Ripple Noise10mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMC4518TWS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PMC4518TWS Documents

PMC4518TWS datasheets or manufacturer documentation.

Datasheet: PMC4518TWS Datasheet (PDF)

PMC4518TWS Schematic Symbol & PCB Footprint

The PMC4518TWS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.