
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | GAPTEC Electronic | |
| Package | DIP-5 | |
| Output Current(Max) | 416mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -25℃~+70℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 82% | |
| Length | 25.4mm | |
| Capacitive Load(Max) | 160uF | |
| Voltage - Supply | 90V~264V、120V~370V | |
| Height | 16.1mm | |
| Switching Frequency | 65kHz | |
| Features | Short Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection | |
| Width | 25.4mm | |
| Output Voltage | 12V | |
| Ripple Noise | 82mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5ACDM_12S3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | GAPTEC Electronic | |
| Package | DIP-5 | |
| Output Current(Max) | 416mA | |
| Output Voltage Accuracy | ±2% | |
| Operating Temperature Range | -25℃~+70℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 82% | |
| Length | 25.4mm | |
| Capacitive Load(Max) | 160uF | |
| Voltage - Supply | 90V~264V、120V~370V | |
| Height | 16.1mm | |
| Switching Frequency | 65kHz | |
| Features | Short Circuit Protection、Overvoltage protection、Automatic fault recovery、Overload protection | |
| Width | 25.4mm | |
| Output Voltage | 12V | |
| Ripple Noise | 82mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5ACDM_12S3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5ACDM_12S3 datasheets or manufacturer documentation.
Datasheet: 5ACDM_12S3 Datasheet (PDF)
The 5ACDM_12S3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.