TC74VHCT74AFT
Extended
* Images are for reference only
TC74VHCT74AFT
Attributes
Value
Manufacturer
MFR.Part #
TC74VHCT74AFT
JLCPCB Part #
C7027
Package
TSSOP-14
Description
-40℃~+85℃ 0ns 160MHz 2uA 4.5V~5.5V 4pF 5ns 8mA 8mA D-Type Rising Edge Set and Reset TSSOP-14 Flip Flops ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Flip Flops
ManufacturerTOSHIBA
PackageTSSOP-14
Operating Temperature-40℃~+85℃
Clock Frequency160MHz
Synchronous/AsynchronousAsynchronous
Trigger TypeRising Edge
Current - Output High(IOH)8mA
Setup Time5ns
FunctionSet and Reset
Series74VHCT
TypeD-Type
Voltage - Supply4.5V~5.5V
Quiescent Current2uA
Number of Elements2
Hold Time0ns
Input Capacitance4pF
Current - Output Low(IOL)8mA