Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PKE3310PI
PKE3310PI
Extended
* Images are for reference only
PKE3310PI
Attributes
Value
Manufacturer
Flex Power Modules
MFR.Part #
PKE3310PI
JLCPCB Part #
C7026906
Package
DIP,25.4x25.4mm
Description
-40℃~+115℃ 1 11.4mm 12mVp-p 15000uF 25.4mm 25.4mm 280kHz 3.3V 7A 87%、88% 9V~36V Short Circuit Protection、Overheat Protection、Overvoltage Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
PackageDIP,25.4x25.4mm
Output Current(Max)7A
Conversion Efficiency87%、88%
Length25.4mm
Capacitive Load(Max)15000uF
Voltage - Supply9V~36V
Operating Temperature Range-40℃~+115℃
Height11.4mm
Switching Frequency280kHz
FeaturesShort Circuit Protection、Overheat Protection、Overvoltage Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage
Width25.4mm
Output Voltage3.3V
Ripple Noise12mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. PKE3310PI
PKE3310PI

* Images are for reference only

PKE3310PI

Extended
Manufacturer

Flex Power Modules

MFR.Part #
PKE3310PI
JLCPCB Part #
C7026906
Package
DIP,25.4x25.4mm
Description
-40℃~+115℃ 1 11.4mm 12mVp-p 15000uF 25.4mm 25.4mm 280kHz 3.3V 7A 87%、88% 9V~36V Short Circuit Protection、Overheat Protection、Overvoltage Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PKE3310PI

* Images are for reference only

PKE3310PI
Extended
Manufacturer

Flex Power Modules

MFR.Part #
PKE3310PI
JLCPCB Part #
C7026906
Package
DIP,25.4x25.4mm
Description
-40℃~+115℃ 1 11.4mm 12mVp-p 15000uF 25.4mm 25.4mm 280kHz 3.3V 7A 87%、88% 9V~36V Short Circuit Protection、Overheat Protection、Overvoltage Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PKE3310PI Specifications

PKE3310PI technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerFlex Power Modules
PackageDIP,25.4x25.4mm
Output Current(Max)7A
Conversion Efficiency87%、88%
Length25.4mm
Capacitive Load(Max)15000uF
Voltage - Supply9V~36V
Operating Temperature Range-40℃~+115℃
Height11.4mm
Switching Frequency280kHz
FeaturesShort Circuit Protection、Overheat Protection、Overvoltage Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage
Width25.4mm
Output Voltage3.3V
Ripple Noise12mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PKE3310PI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PKE3310PI Documents

PKE3310PI datasheets or manufacturer documentation.

Datasheet: PKE3310PI Datasheet (PDF)

PKE3310PI Schematic Symbol & PCB Footprint

The PKE3310PI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.